SPDT toggle switch featuring PC pins for termination and straight orientation. Rated for 20VAC/20VDC with a 0.4VA contact rating and a 40,000 cycle electrical life. Includes a round brass actuator with gold/nickel plated copper alloy contacts, suitable for panel mounting with brackets and threads. Operating temperature range from -30°C to 85°C.
ITT 7108SYV6BES technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 9.14mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108SYV6BES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.