Standard and miniature toggle switch featuring a straight, panel-mount orientation with PC pin termination. Offers SP and SPDT throw configurations and a 5A max current rating. Operates within a -30°C to 85°C temperature range, with AC voltage ratings up to 250V and DC rated voltage of 28V. Contact material is silver with gold, silver, and nickel plating, and the actuator is brass with chrome plating. Electrical life is rated at 40,000 cycles, with options for illuminated or non-illuminated functionality.
ITT 7108T1CGE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108T1CGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.