Standard & Miniature Toggle Switch, SPDT, On-Mom function. Features a 12.37mm brass, chrome-plated round actuator and silver contacts with gold, silver, and nickel plating. Rated for 5A, 250VAC (120VAC) and 28VDC, with an electrical life of 40,000 cycles. Offers panel mounting, straight orientation, and solder termination. IP67, waterproof, and dust-tight ratings ensure durability, operating between -30°C and 85°C. Available illuminated or non-illuminated.
ITT 7108T1CWZGE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108T1CWZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.