SPDT toggle switch featuring a black, brass, standard round actuator with a 17.45mm length. Rated for 5A at 120V AC and 28V DC, with a silver contact material and plating. Offers 40,000 electrical cycles and panel mounting with PC pin termination. Designed for operation between -30°C and 85°C, with IP67, waterproof, and dust-tight ratings. Available in illuminated and non-illuminated options.
ITT 7108TCWCQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 17.45mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108TCWCQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.