SPDT toggle switch featuring a 5A current rating and 120V AC voltage rating, with a 28V DC rating. Offers a standard round brass, chrome-plated actuator with a 17.45mm length. Contact materials include silver and gold with gold, silver, and nickel plating. Designed for panel mounting with straight PC pin termination, this switch boasts an electrical life of 40,000 cycles and IP67, waterproof, and dust-tight ratings.
ITT 7108TCWV81GE technical specifications.
| Actuator Length | 17.45mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver, Gold |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Lead Free | Lead Free |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7108TCWV81GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.