SPDT toggle switch featuring a locking lever actuator made from aluminum and brass with a natural finish. This panel-mount switch utilizes PC pins for termination and offers a straight orientation. It operates with a momentary ON function and is rated for 20VAC/20VDC at 0.4VA, with a robust electrical life of 40,000 cycles. Contact material is copper alloy with gold, tin, matte, and nickel plating, and it operates within a temperature range of -30°C to 85°C.
ITT 7109K2CPI technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Tin, Matte, Nickel |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7109K2CPI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.