SPDT, right-angle toggle switch featuring a locking lever actuator with a natural aluminum and brass finish. Rated for 5A and up to 250V AC / 28V DC, this switch offers a 40,000-cycle electrical life. It supports both illuminated and non-illuminated operation, with silver contacts and termination via PC pins for through-hole mounting. Operating temperature range is -30°C to 85°C, and the product is RoHS compliant.
ITT 7109K9AQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7109K9AQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.