SPDT toggle switch featuring a round, black brass and plastic lever with a 21.34mm actuator length. This panel-mount switch offers solder lug termination and a 5A current rating at 250VAC or 28VDC. It boasts a 40,000 cycle electrical life and operates within a -30°C to 85°C temperature range. The switch provides ON-MOM functionality with silver contacts and silver plating.
ITT 7109L3YZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 21.34mm |
| Actuator Material | Brass, Plastic |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7109L3YZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.