Standard & Miniature Toggle Switch, SPDT, On-Mom function, rated for 5A at 250VAC or 28VDC. Features a 13.49mm thermoplastic flat anti-rotation actuator and silver contacts with silver plating. Operates within a temperature range of -30°C to 85°C with an electrical life of 40,000 cycles. Panel mountable with PC pin termination.
ITT 7109L41YCQE2 technical specifications.
| Actuator Length | 13.49mm |
| Actuator Material | Thermoplastic |
| Actuator Type | Flat Anti-Rotation |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 6.86mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pin |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7109L41YCQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.