Illuminated and non-illuminated standard and miniature toggle switch with a right-angle orientation. Features a brass, chrome-plated standard round actuator with a 6.86mm length. Contact material is copper alloy with gold and nickel plating, offering an electrical life of 40,000 cycles. Rated for 20V AC and 20V DC, with PC pin termination and a panel/brackets mount. Operates within a temperature range of -30°C to 85°C.
ITT 7109MDABE technical specifications.
| Actuator Length | 6.86mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 27.31mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7109MDABE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.