SPDT toggle switch with PC pins and a round brass, chrome-plated lever. Features gold and nickel contact plating on a copper alloy, rated for 20VAC/20VDC at 0.4VA with a 40,000 cycle electrical life. Mountable via panel, brackets, and threads, offering right-angle orientation. Operates within a -30°C to 85°C temperature range and is RoHS compliant.
ITT 7109MHA2BE technical specifications.
| Actuator Length | 5.08mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 27.47mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7109MHA2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.