SPDT toggle switch with a standard round, brass chrome-plated lever. Features gold and nickel plated copper alloy contacts, solder lug termination, and a 20VAC/20VDC rating with 0.4VA capacity. Rated for 40,000 electrical cycles, it offers both illuminated and non-illuminated options and is panel mountable with threads. This switch boasts IP67, waterproof, and dust-tight ratings, operating between -30°C and 85°C.
ITT 7109SCWZBE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7109SCWZBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.