SPDT toggle switch featuring a standard round, chrome-plated brass actuator with a 10.67mm length. Offers a 5A current rating and 250V AC / 28V DC voltage rating, with silver contacts and silver plating. Designed for panel or bracket mounting with PC pin termination, this switch boasts an electrical life of 40,000 cycles and operates within a -30°C to 85°C temperature range. Available in illuminated and non-illuminated configurations, it is RoHS compliant.
ITT 7109SYAQE technical specifications.
| Actuator Length | 10.67mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 32.9mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | PC Pins |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7109SYAQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.