SPDT toggle switch featuring a straight, round brass lever with chrome plating, measuring 12.37mm in length. This panel-mount switch offers quick connect termination and a 5A current rating at 250VAC/28VDC. With a robust electrical life of 40,000 cycles and IP67, waterproof, and dust-tight ratings, it operates reliably between -30°C and 85°C. Contact material is silver with gold, silver, and nickel plating.
ITT 7109T1CWZ3GE technical specifications.
| Actuator Length | 12.37mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 40000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-Mom |
| Termination | Quick Connect |
| Throw Configuration | SP, SPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7109T1CWZ3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.