ITT 719-0301-000 technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 719-0301-000 to view detailed technical specifications.
No datasheet is available for this part.