ITT 719-0302-000 technical specifications.
| Package/Case | 0302 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 719-0302-000 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.