DPDT rocker switch with a 5A current rating and 120V AC / 28V DC voltage rating. Features a black nylon concave actuator and silver contacts with silver plating. Designed for panel mounting with snap-in installation, offering a straight orientation and solder termination. This switch boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. It is lead-free and RoHS compliant.
ITT 7201J16ZQE22 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 15.62mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 25.04mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Snap in |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201J16ZQE22 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.