DPDT rocker switch featuring a white, concave nylon actuator. Offers a 5A max current rating and 250V AC / 28V DC voltage ratings. Contact material is silver with gold, silver, and nickel plating options. Designed for through-hole mounting with right-angle orientation and PC pin termination. Electrical life is 100,000 cycles, operating between -30°C and 85°C.
ITT 7201J1AGE1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 29.03mm |
| Electrical Life | 100000Cycles |
| Length | 16.87mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201J1AGE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
