
DPDT rocker switch featuring a black nylon concave actuator. Offers silver contacts with silver plating for reliable conductivity. Rated for 5A at 250V AC or 28V DC, with an electrical life of 100,000 cycles. Designed for through-hole, panel mounting with straight orientation and PC pin termination. Operating temperature range from -30°C to 85°C.
ITT 7201J1CQE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Length | 29.36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201J1CQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
