DPDT rocker switch with a straight, through-hole mounting orientation and PC pin termination. Features a black nylon concave actuator and copper alloy contacts with gold and nickel plating. Rated for 0.4VA at 20V AC/DC, offering 100,000 electrical cycles. Operates within a temperature range of -30°C to 85°C.
ITT 7201J1V3BE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Lead Free | Lead Free |
| Length | 16.87mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Brackets, Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201J1V3BE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.