DPDT Rocker Switch with PC pin termination, featuring a straight, concave black nylon actuator. This illuminated rocker switch offers a 5A current rating at 250VAC or 28VDC, with a silver contact material and tin/matte/silver plating. Designed for through-hole mounting with brackets, it provides 100,000 electrical cycles and operates within a -30°C to 85°C temperature range.
ITT 7201J1V4SE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Tin, Matte, Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Length | 16.87mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201J1V4SE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.