DPDT rocker switch featuring a white nylon concave actuator. This illuminated rocker switch offers a 5A current rating and silver contacts with silver plating. Designed for panel mounting with flanges, it operates between -30°C and 85°C, with a solder termination and a straight orientation. Electrical life is rated at 100,000 cycles, supporting AC voltage ratings up to 250V and DC up to 28V.
ITT 7201J1ZQE1 technical specifications.
| Actuator Color | White |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Length | 29.36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201J1ZQE1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.