
Illuminated rocker switch featuring Double Pole Double Throw (DPDT) functionality with a 5A current rating at 120V AC. This switch offers a black, concave nylon actuator and silver contacts with silver plating, providing an electrical life of 100,000 cycles. Designed for panel mounting with flanges, it operates within a temperature range of -30°C to 85°C and includes solder termination. The switch is RoHS compliant.
ITT 7201J1ZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Concave (Standard V) |
| Color | Black |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Height | 12.7mm |
| Illumination Type | Illuminated |
| Lead Free | Lead Free |
| Length | 29.36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| Width | 6.86mm |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201J1ZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.