DPDT illuminated rocker switch featuring a black nylon paddle actuator. Rated for 5A at 250VAC and 28VDC, with a silver contact material and plating. Offers a right-angle orientation with through-hole mounting and PC pin termination. Electrical life is 100,000 cycles, operating between -30°C and 85°C.
ITT 7201J2AQE2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 40.24mm |
| Electrical Life | 100000Cycles |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201J2AQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
