DPDT rocker switch with a straight, paddle-style black nylon actuator. Features silver contacts with silver plating and a 5A current rating. Operates within a temperature range of -30°C to 85°C, with a maximum AC voltage rating of 250V and DC voltage rating of 28V. Designed for panel mounting with flanges and solder termination, offering an electrical life of 100,000 cycles.
ITT 7201J2ZQI2 technical specifications.
| Actuator Color | Black |
| Actuator Material | Nylon |
| Actuator Type | Paddle |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Length | 29.36mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Flanges |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201J2ZQI2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.