DPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish, designed for PC mount applications with bracket and threads. This switch offers a 5A current rating at 250VAC/28VDC, with a silver contact material and tin/silver/lead plating. It operates between -30°C and 85°C, boasting an electrical life of 100,000 cycles and IP67, waterproof, and dust-tight ratings. The right-angle orientation and PC pin termination facilitate efficient integration into electronic assemblies.
ITT 7201K12CWAME technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Tin, Silver, Lead |
| Current Rating | 5A |
| Depth | 45.24mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201K12CWAME to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.