DPDT toggle switch featuring a locking lever actuator made from aluminum and brass with a natural finish. Rated for 5A and 250V AC / 28V DC, it offers an electrical life of 100,000 cycles. Contact material is silver with silver, tin, and matte plating. This panel-mount switch supports PC pin termination and is IP67 rated for waterproof and dust-tight operation.
ITT 7201K12CWCSE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver, Tin, Matte |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K12CWCSE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.