DPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass finish. Rated for 5A at 250VAC and 28VDC, this panel-mount component offers wire wrap termination and a straight orientation. Designed for durability, it boasts an electrical life of 100,000 cycles and IP67, waterproof, and dust-tight ratings. Operating within a temperature range of -30°C to 85°C, it supports both illuminated and non-illuminated configurations.
ITT 7201K12CWW3QE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201K12CWW3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.