DPDT toggle switch featuring a locking lever actuator with natural aluminum and brass construction, measuring 18.59mm in length. Offers silver contacts with gold, silver, and nickel plating, rated for 5A and 100,000 electrical cycles. Operates across a temperature range of -30°C to 85°C, with AC voltage ratings up to 250V and DC up to 28V. This panel-mount switch includes solder termination and IP67, waterproof, and dust-tight ratings.
ITT 7201K12CWZGE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K12CWZGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.