DPDT toggle switch featuring a locking lever actuator with natural colored aluminum and brass construction, measuring 18.59mm in length. Offers silver contacts with silver plating, rated for 5A current and 100,000 electrical cycles. Supports AC voltage up to 250V (120V specified) and DC voltage up to 28V, with a straight PC pin termination. Suitable for panel or bracket mounting, operating between -30°C and 85°C, and available in illuminated or non-illuminated configurations.
ITT 7201K12V3QE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K12V3QE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.