DPDT toggle switch with a 5A current rating and 120V AC / 28V DC voltage rating. Features a locking lever actuator with natural aluminum and brass construction, 18.59mm length, and solder termination. Offers a 100,000 cycle electrical life, silver contacts, and operates within a -30°C to 85°C temperature range. Suitable for panel mounting with straight orientation and available in illuminated or non-illuminated options.
ITT 7201K12ZQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K12ZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.