DPDT toggle switch featuring a locking lever actuator with a red aluminum and brass construction. This PC mountable switch offers a right-angle orientation with PC pins for termination, suitable for through-hole mounting with bracket and threads. Rated for 20VAC/20VDC and 0.4VA, it boasts an electrical life of 100,000 cycles and operates within a temperature range of -30°C to 85°C. Contact material is copper alloy with tin, gold, lead, and nickel plating.
ITT 7201K19AKE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Tin, Gold, Lead, Nickel |
| Depth | 44.25mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201K19AKE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.