DPDT toggle switch featuring a straight, through-hole mounted PC pin termination. This illuminated or non-illuminated switch offers a 5A current rating and a 100,000 cycle electrical life. It operates with a locking lever actuator made of aluminum and brass, with a natural finish. The contact material is silver with silver plating, supporting AC voltage ratings up to 250V and DC voltage ratings up to 28V.
ITT 7201K19CQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K19CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.