DPDT toggle switch featuring a locking lever actuator with a black aluminum and brass construction, 18.59mm actuator length, and PC pin termination for PC mounting with brackets. This switch offers a 5A current rating at 250VAC or 28VDC, with a silver contact material and plating, and an electrical life of 100,000 cycles. Operating within a temperature range of -30°C to 85°C, it provides a straight orientation and supports both illuminated and non-illuminated configurations.
ITT 7201K19V61QE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 18.59mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 19.56mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K19V61QE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.