DPDT toggle switch featuring a locking lever actuator with a red aluminum and brass construction. Offers PC pin termination for right-angle mounting, suitable for panel or bracket installation with threaded features. Rated for 20VAC/20VDC with a 0.4VA contact rating and gold/nickel plating on copper alloy contacts. Provides 100,000 electrical cycles of life, operating between -30°C and 85°C, and is RoHS compliant.
ITT 7201K2ABE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 43.54mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K2ABE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.