DPDT toggle switch featuring a locking lever actuator with a 17.88mm aluminum and brass natural finish. This PC mount switch offers PC pin termination and a right-angle orientation, rated for 5A at 250VAC and 28VDC, with a 0.4VA contact rating. Electrical life is 100,000 cycles, operating between -30°C and 85°C, with silver contacts and gold/silver/nickel plating.
ITT 7201K2AGE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Depth | 43.54mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel, Brackets |
| Orientation | Right Angle |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT 7201K2AGE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.