DPDT toggle switch featuring a straight, panel-mount orientation with a locking lever actuator. Offers a 5A current rating at 120V AC and 28V DC, with a silver contact material and plating. Rated for 100,000 electrical cycles, this switch operates within a temperature range of -30°C to 85°C and boasts IP67, waterproof, and dust-tight ratings. Termination is via PC pin, and it supports both illuminated and non-illuminated configurations.
ITT 7201K2CWCQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.81mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pin |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K2CWCQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.