DPDT toggle switch featuring a straight, panel-mount orientation with a locking lever actuator. Constructed with aluminum and brass, the actuator is natural in color and measures 17.88mm in length. Offers silver contacts with gold, silver, and nickel plating, rated for 250V AC and 28V DC, with an electrical life of 100,000 cycles. Available in illuminated and non-illuminated configurations, operating between -30°C and 85°C.
ITT 7201K2W5GE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Wire Wrap |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K2W5GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.