DPDT toggle switch featuring a locking lever actuator with a quick connect termination. Rated for 20VAC and 20VDC, with a 0.4VA contact rating and 100,000 electrical cycles. Constructed with a copper alloy contact material and gold/nickel plating, this panel-mount switch operates within a -30°C to 85°C temperature range. Actuator is aluminum and brass with a 17.88mm length.
ITT 7201K2Z3BE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K2Z3BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.