
DPDT toggle switch featuring a locking lever actuator with a 17.88mm natural aluminum and brass actuator. Rated for 5A at 250V AC and 28V DC, with a silver contact material and gold, silver, and nickel plating. Offers a 100,000 cycle electrical life and panel mount orientation. Available illuminated or non-illuminated, with quick connect termination and a temperature range of -30°C to 85°C.
ITT 7201K2Z3GE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Gold, Silver, Nickel |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Quick Connect |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K2Z3GE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
