DPDT toggle switch featuring a locking lever actuator with PC pins for vertical PC mounting. Rated for 20VAC/20VDC and 0.4VA, this switch offers gold/nickel plated copper alloy contacts and a mechanical life of 100,000 cycles. Operating temperature range is -30°C to 85°C. Actuator is aluminum and brass with a natural finish.
ITT 7201K9AV2BE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 47.09mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K9AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.