DPDT toggle switch featuring a red aluminum and brass locking lever actuator with a 17.88mm length. This through-hole mount switch offers PC pin termination and a straight orientation, rated for 5A at 250VAC and 28VDC. Silver contacts with tin, silver, and lead plating provide an electrical life of 100,000 cycles. Operating within a -30°C to 85°C temperature range, this switch supports both illuminated and non-illuminated configurations.
ITT 7201K9CME3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Tin, Silver, Lead |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201K9CME3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.