DPDT toggle switch featuring a locking lever actuator with a natural aluminum and brass construction. This PC mount switch offers silver contacts with silver plating, rated for 5A at 250VAC and 28VDC, with an electrical life of 100,000 cycles. It supports both illuminated and non-illuminated operation and is designed for through-hole mounting with straight PC pins. Operating within a temperature range of -30°C to 85°C, this RoHS compliant component is suitable for various applications.
ITT 7201K9CQE technical specifications.
| Actuator Color | Natural |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 12.7mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K9CQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.