DPDT toggle switch featuring a red aluminum and brass locking lever actuator with a 17.88mm length. Offers silver contacts with silver plating and a current rating of 5A, supporting up to 250V AC and 28V DC. Designed for through-hole and PC mounting with straight orientation and PC pin termination. Provides 100,000 electrical cycles, operates between -30°C and 85°C, and is RoHS compliant.
ITT 7201K9CQE3 technical specifications.
| Actuator Color | Red |
| Actuator Length | 17.88mm |
| Actuator Material | Aluminium, Brass |
| Actuator Type | LOCKING LEVER |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, PC Mount |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201K9CQE3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.