DPDT toggle switch featuring a 5A current rating at 120V AC and 28V DC. This non-illuminated switch offers a straight, through-hole mounting orientation with PC pin termination and gold/silver plated silver contacts. The black brass actuator is anti-rotation, with an 18.04mm length, and the component operates between -30°C and 85°C with an electrical life of 100,000 cycles.
ITT 7201L1PD9V4SE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 18.04mm |
| Actuator Material | Brass |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole, Brackets |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201L1PD9V4SE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.