
DPDT toggle switch featuring a round, anti-rotation brass lever with chrome plating. Rated for 20VAC/20VDC and 0.4VA, this non-illuminated switch offers a straight, panel mount orientation with solder lug termination. Constructed with a copper alloy contact material and nickel/gold plating, it boasts an electrical life of 100,000 cycles and operates within a -30°C to 85°C temperature range.
ITT 7201L1PH3ZBI technical specifications.
| Actuator Length | 15.75mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Copper Alloy |
| Contact Plating | Nickel, Gold |
| Depth | 11.43mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Non-Illuminated |
| Length | 12.7mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Panel |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201L1PH3ZBI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.