
DPDT toggle switch with PC pin termination, rated for 5A at 120V AC and 28V DC. Features a straight, anti-rotation brass actuator with chrome plating, measuring 16.26mm in length. Contacts are silver with gold and silver plating, offering an electrical life of 100,000 cycles. Operates within a temperature range of -30°C to 85°C. RoHS compliant.
ITT 7201L1PHCQI technical specifications.
| Actuator Length | 16.26mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | ANTI-ROTATION |
| Contact Material | Silver |
| Contact Plating | Gold, Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201L1PHCQI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.