
DPDT toggle switch featuring a straight, standard round brass chrome-plated actuator with a 13.97mm length. Offers silver contacts with silver plating, rated for 5A current and 100000 electrical cycles. Supports AC voltage up to 250V (120V specified) and DC voltage up to 28V. Panel mountable with solder termination, this switch is IP67, waterproof, and dust-tight rated, operating between -30°C and 85°C.
ITT 7201L2CWZQE technical specifications.
| Actuator Length | 13.97mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201L2CWZQE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.