
DPDT toggle switch featuring a black, brass, standard round actuator with a 13.97mm length. Offers silver contacts with silver plating, rated for 5A and 100000 electrical cycles. Supports both illuminated and non-illuminated operation, with a maximum AC voltage rating of 250V and DC voltage rating of 28V. Panel mountable with straight orientation and solder termination, this switch is rated IP67, waterproof, and dust tight.
ITT 7201L2CWZQE2 technical specifications.
| Actuator Color | Black |
| Actuator Length | 13.97mm |
| Actuator Material | Brass |
| Actuator Type | Standard Round |
| Contact Material | Silver |
| Contact Plating | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP67, Waterproof, Dust Tight |
| Series | 7000 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 120V |
| DC Rated Voltage | 28V |
| RoHS | Not Compliant |
Download the complete datasheet for ITT 7201L2CWZQE2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
