DPDT toggle switch featuring PC pins for vertical PC mounting with brackets. Offers a 20VAC/20VDC voltage rating and 0.4VA power handling. The switch provides an ON-ON function with a standard round brass, chrome-plated lever measuring 15.75mm. Contact material is a gold/nickel plated copper alloy, ensuring 100,000 electrical cycles. Operating temperature range is -30°C to 85°C.
ITT 7201L2D9AV2BE technical specifications.
| Actuator Length | 15.75mm |
| Actuator Material | Brass, Chrome |
| Actuator Type | Standard Round |
| Contact Material | Copper Alloy |
| Contact Plating | Gold, Nickel |
| Depth | 43.56mm |
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, Non-Illuminated |
| Length | 11.43mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -30°C |
| Max Voltage Rating (AC) | 20V |
| Max Voltage Rating (DC) | 20V |
| Mount | Through Hole, Vertical, Brackets |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 7000 |
| Switch Function | On-On |
| Termination | PC Pins |
| Throw Configuration | DP, DPDT |
| Voltage Rating (AC) | 20V |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for ITT 7201L2D9AV2BE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.